
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.630 |
| 5+ | $48.460 |
| 10+ | $47.300 |
| 25+ | $46.470 |
| 50+ | $45.870 |
| 100+ | $45.260 |
| 10000+ | $44.360 |
Product Information
Alternatives for BAS6C-X00
2 Products Found
Product Overview
BAS6C-X00 is a BAS series automotive-grade battery safety aerosol sensor that use the principle of light scattering to detect and report thermal runaway events in lithium-ion battery packs. It detects the presence and concentration of aerosol such as smoke, liquid and debris that are early indicators of a thermal runaway event in an enclosed lithium-ion battery pack. The BAS Series measures and reports aerosol concentration from 200 µg/m³ to 10000 µg/m³ using CAN (Controller Area Network) communication protocol. It has a factory-programmed, thermal runaway warning threshold of 5000 µg/m³. Designed to meet higher quality and reliability requirements.
- High accuracy and low temperature drift
- Wake-up output and request input for high reliability system integration
- Operates in Eco mode and continuous mode
- Supply voltage range from 8VDC to 16VDC
- 6 pins, MCU2 version
- Operating temperature range from -40°C to 85°C [-40°F to 185°F]
Technical Specifications
Debris, Liquid, Smoke
BAS Series
Flange
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
