Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCPSLED24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83H2409
Product RangeCPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $909.880 |
| 2+ | $884.510 |
| 5+ | $859.130 |
Price for:Each
Minimum: 1
Multiple: 1
$909.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCPSLED24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83H2409
Product RangeCPS Series
Technical Datasheet
Cable Span-
Contact Configuration-
Contact Voltage AC Max-
Contact Current AC Max-
Contact Voltage DC Max24V
Contact Current DC Max-
Product RangeCPS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Span
-
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
Product Range
CPS Series
Contact Configuration
-
Contact Current AC Max
-
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
