Notify me when back in stock
Quantity | Price |
---|---|
1+ | $219.860 |
5+ | $215.990 |
10+ | $212.110 |
25+ | $191.040 |
Product Information
Product Overview
The DTE6-2RN is a double-pole double-throw (DPDT) side-mount medium-duty enclosed Standard Limit Switch with a seal boot plunger actuator. The MICRO SWITCH™ E6 switch is offered with actuator has a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switch and removal of the bottom enclosure exposes the terminals for easy wiring. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The switch is preferred for applications where there could be exposure to liquid and/or particulate environments. The compact size of this limit switch permits installation where there is limited space available on equipment.
- Momentary or maintained contact
- Grounding screw
- Reliably handles electrical loads
- Design flexibility
Applications
Industrial, Logistics, Consumer Electronics
Technical Specifications
Top Plunger
10A
16.5N
300mA
No SVHC (07-Jul-2017)
DPDT
250V
-
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate