Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoFSG005WNPBCopy
Newark Part No.69AH7887
Product RangeFSG Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.640 |
| 5+ | $269.700 |
| 10+ | $265.390 |
| 25+ | $261.480 |
| 50+ | $257.980 |
Price for:Each
Minimum: 1
Multiple: 1
$275.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSG005WNPBCopy
Newark Part No.69AH7887
Product RangeFSG Series
Technical Datasheet
Load Capacity509.8g
Force Sensor TypeTension/Compression Force Sensor
Supply Voltage10VDC
Force Sensor TechnologyPiezoresistive
Force Range Max5N
Force Range Min0N
Supply Voltage Min3.3VDC
Supply Voltage Max12.5VDC
Sensor MountingThrough Hole
Output InterfaceRatiometric
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSG Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
509.8g
Supply Voltage
10VDC
Force Range Max
5N
Supply Voltage Min
3.3VDC
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
FSG Series
Force Sensor Type
Tension/Compression Force Sensor
Force Sensor Technology
Piezoresistive
Force Range Min
0N
Supply Voltage Max
12.5VDC
Output Interface
Ratiometric
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
