Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoFSS1500NSTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AH7903
Product RangeFSS Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.770 |
| 5+ | $185.980 |
| 10+ | $182.180 |
| 25+ | $178.390 |
| 50+ | $174.590 |
| 100+ | $170.800 |
| 10000+ | $167.000 |
Price for:Each
Minimum: 1
Multiple: 1
$189.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS1500NSTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AH7903
Product RangeFSS Series
Technical Datasheet
Load Capacity1.5kg
Force Sensor TypeUnamplified
Supply Voltage5VDC
Force Sensor TechnologyPiezoresistive
Force Range Max1.5kg
Force Range Min0g
Supply Voltage Min3.3V
Supply Voltage Max12.5V
Sensor MountingSurface Mount
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
1.5kg
Supply Voltage
5VDC
Force Range Max
1.5kg
Supply Voltage Min
3.3V
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
FSS Series
Force Sensor Type
Unamplified
Force Sensor Technology
Piezoresistive
Force Range Min
0g
Supply Voltage Max
12.5V
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
