Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLDB01A1BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06WX3569
Product RangeGLD Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.280 |
| 5+ | $154.270 |
| 10+ | $154.260 |
| 25+ | $151.170 |
Price for:Each
Minimum: 1
Multiple: 1
$154.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLDB01A1BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06WX3569
Product RangeGLD Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.12N
Product RangeGLD Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.12N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
600V
Product Range
GLD Series
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for GLDB01A1B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
