Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLDB06CCopy
Newark Part No.20AM9546
Product RangeGLD Series
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.360 |
| 5+ | $106.590 |
| 10+ | $103.820 |
| 25+ | $98.280 |
Price for:Each
Minimum: 1
Multiple: 1
$109.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLDB06CCopy
Newark Part No.20AM9546
Product RangeGLD Series
Limit Switch ActuatorRoller Plunger
Contact ConfigurationDPST-NC
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max13N
Product RangeGLD Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
6A
Operating Force Max
13N
Contact Current DC Max
550mA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
DPST-NC
Contact Voltage AC Max
120V
Product Range
GLD Series
Contact Voltage DC Max
125V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
