Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLEB24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AH4910
Product RangeGLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $358.090 |
| 5+ | $334.420 |
| 10+ | $315.490 |
| 25+ | $294.980 |
| 50+ | $279.210 |
| 100+ | $265.010 |
Price for:Each
Minimum: 1
Multiple: 1
$358.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLEB24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AH4910
Product RangeGLE Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationDPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max3.2N
Product RangeGLE Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
6A
Operating Force Max
3.2N
Contact Current DC Max
550mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
120V
Product Range
GLE Series
Contact Voltage DC Max
125V
Technical Docs (1)
Alternatives for GLEB24D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
