Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHEL-705-U-0-12-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45Y5256
Product RangeHEL-700 Series
Your Part Number
11 In Stock
113 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.480 |
| 5+ | $86.510 |
| 10+ | $84.530 |
| 25+ | $76.190 |
| 50+ | $70.640 |
| 100+ | $67.070 |
Price for:Each
Minimum: 1
Multiple: 1
$90.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHEL-705-U-0-12-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45Y5256
Product RangeHEL-700 Series
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-70°C
Measured Temperature Max260°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric305mm
Cable Length - Imperial12"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeHEL-700 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-70°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
12"
Wire Configuration
2-Wire
SVHC
No SVHC (07-Jul-2017)
RTD Accuracy
-
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
305mm
Cable Termination
Wire Leaded
Product Range
HEL-700 Series
Alternatives for HEL-705-U-0-12-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
