Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHIH-4020-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH8075
Product RangeHIH-4020 Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.710 |
| 5+ | $126.140 |
| 10+ | $122.580 |
| 25+ | $114.860 |
| 50+ | $111.690 |
| 100+ | $109.460 |
| 10000+ | $107.230 |
Price for:Each
Minimum: 1
Multiple: 1
$135.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4020-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH8075
Product RangeHIH-4020 Series
Technical Datasheet
Accuracy %3.5%
Sensor TypeRelative
Supply Voltage5.8V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3.5%
Supply Voltage Min4VDC
Sensor Case StyleSIP
Supply Voltage Max5.8VDC
Response Time5s
Sensor Case / PackageSIP
No. of Pins3Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4020 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accuracy %
3.5%
Supply Voltage
5.8V
Sensing Accuracy
3.5%
Sensor Case Style
SIP
Response Time
5s
No. of Pins
3Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
4VDC
Supply Voltage Max
5.8VDC
Sensor Case / Package
SIP
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HIH-4020 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for HIH-4020-001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
