Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHIH-4020-003Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.62M4603
Product RangeHIH-4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $86.620 |
| 100+ | $82.450 |
Price for:Each
Minimum: 50
Multiple: 50
$4,331.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4020-003Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.62M4603
Product RangeHIH-4020 Series
Technical Datasheet
Sensor TypeRelative
Accuracy %3.5%
Humidity Range0% to 100% Relative Humidity
Supply Voltage5.8V
Sensing Accuracy3.5%
Supply Voltage Min4VDC
Sensor Case StyleSIP
Supply Voltage Max5.8VDC
Response Time5s
Sensor Case / PackageSIP
No. of Pins3Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4020 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3.5%
Sensor Case Style
SIP
Response Time
5s
No. of Pins
3Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Accuracy %
3.5%
Supply Voltage
5.8V
Supply Voltage Min
4VDC
Supply Voltage Max
5.8VDC
Sensor Case / Package
SIP
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HIH-4020 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for HIH-4020-003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
