Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRN001BDSA3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87W9624
Product RangeTruStability HSC Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.850 |
| 5+ | $52.220 |
| 10+ | $50.860 |
| 25+ | $50.170 |
| 50+ | $50.150 |
| 100+ | $49.160 |
| 10000+ | $48.150 |
Price for:Each
Minimum: 1
Multiple: 1
$55.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRN001BDSA3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87W9624
Product RangeTruStability HSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1bar
Operating Pressure Max1bar
Supply Voltage Min3V
Supply Voltage Max3.6VDC
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy±0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeDry Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTruStability HSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1bar
Supply Voltage Max
3.6VDC
No. of Pins
6Pins
Accuracy
±0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-1bar
Supply Voltage Min
3V
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
SPI
Operating Temperature Min
-20°C
Product Range
TruStability HSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
