Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHSCMRNN1.6BASA3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK6275
Product RangeTruStability HSC Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.330 |
| 5+ | $70.950 |
| 10+ | $67.540 |
| 25+ | $64.080 |
| 50+ | $60.350 |
| 100+ | $59.240 |
| 10000+ | $57.590 |
Price for:Each
Minimum: 1
Multiple: 1
$74.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCMRNN1.6BASA3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK6275
Product RangeTruStability HSC Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max1.6bar
Supply Voltage Min3VDC
Port StyleSingle Radial Barbed
Supply Voltage Max3.6VDC
Sensor Case / Package-
Supply Current3.1mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeDry Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTruStability HSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1.6bar
Port Style
Single Radial Barbed
Sensor Case / Package
-
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0bar
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Supply Current
3.1mA
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
SPI
Operating Temperature Min
-20°C
Product Range
TruStability HSC Series
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
