
Need more?
| Quantity | Price |
|---|---|
| 1+ | $86.840 |
| 5+ | $80.810 |
| 10+ | $80.790 |
| 25+ | $80.780 |
| 50+ | $80.770 |
| 100+ | $79.160 |
| 10000+ | $77.540 |
Product Information
Product Overview
HSCSAAN001PDAA5 is a HSC series TruStability® high accuracy, compensated/amplified board mount pressure sensor. It offers a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. It is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analog and 2KHz for digital. This TruStability® pressure sensor is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. It is designed and manufactured according to ISO 9001 standards. Suitable for medical and industrial applications.
- Dual axial barbed ports (opposite sides), dry gases only, no diagnostics
- ±1psi differential pressure range, analog output type
- 10% to 90% of Vsupply (analog), 2^14 counts (digital) transfer function
- 5.0VDC supply voltage
- Small package size, extremely low power consumption
- Proprietary Honeywell technology, protected by multiple global patents
- Industry-leading long-term stability, total error band
- Industry-leading accuracy, high burst pressures, industry-leading flexibility
- Meets IPC/JEDEC J-STD-020E moisture sensitivity level 1 requirements
- SIP (Single Inline Pin) package
Technical Specifications
Differential
1psi
5.25VDC
4Pins
± 0.25%
Through Hole
Dry Gas
85°C
-
-1psi
4.75VDC
SIP
Analogue
Dual Axial Barbed, Opposite Side
-
-20°C
TruStability HSC Series
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
