
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.300 |
| 5+ | $36.610 |
| 10+ | $36.420 |
| 25+ | $36.230 |
| 50+ | $36.040 |
| 100+ | $35.850 |
| 10000+ | $35.660 |
Product Information
Product Overview
IH-PMC-001 is an IPM series intelligent particulate matter sensor. It is a laser-based sensor that detects and measures particle concentration using light scattering for monitoring air quality. The detection concentration range is 0µg/m3 to 1,000µg/m3. A laser light source illuminates a particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light reflects off the particles and is recorded on the photo or light detector. The light is then analyzed and converted to an electrical signal to calculate particle concentration. During the production calibration process, the sensor records the original laser light intensity parameters and fan speed. The calibration algorithm is applied to the sensor output to minimize sensor drift and improve accuracy over the sensor’s lifetime. Applications include air quality monitors (indoors, outdoors), air purifiers (commercial, residential), automotive cabin air purifiers and HVAC (commercial, residential).
- Air-in-out-same-side
- Laser-based (class 1) particle light scattering particle sensing
- Factory calibrated, long life of up to 8 years with continuous operation
- Detects particles ranging from 0.3µm to 10µm
- Enables enhanced accuracy and cost competitive monitoring or control of environmental particulate
- Robust metal design allows for use in harsh environments
- Intelligent self calibration through built-in algorithm to compensate for sensor drift over lifetime
- 4.75V to 5.25V supply voltage, 50mA typical operating current
- Operating temperature range from -20 to 60°C
- Size is 1.92inch × 1.24inch × 0.43inch
Technical Specifications
Air
IPM Series
SMD
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
