Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoK2031WHICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69C1444
Product RangeMK Logic Plus Moulded Back Box
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 5+ | $12.520 |
| 10+ | $11.950 |
| 25+ | $11.130 |
| 50+ | $10.370 |
| 100+ | $9.670 |
| 250+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2031WHICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69C1444
Product RangeMK Logic Plus Moulded Back Box
Technical Datasheet
No. of Gangs1
Internal Depth-
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use WithWiring Devices
Product RangeMK Logic Plus Moulded Back Box
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Gangs
1
Electrical Box Material
Urea Formaldehyde
For Use With
Wiring Devices
SVHC
No SVHC (07-Jul-2017)
Internal Depth
-
Electrical Box Mounting
Surface
Product Range
MK Logic Plus Moulded Back Box
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
