Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLKW10KKZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29M9220
Product RangeModel LK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,416.360 |
| 5+ | $5,194.640 |
| 10+ | $5,099.620 |
| 25+ | $5,004.590 |
| 50+ | $4,814.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5,416.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLKW10KKZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29M9220
Product RangeModel LK Series
Technical Datasheet
Load Capacity10000lb
Supply Voltage9V
Cell Output mV / V-000
Supply Voltage Max9VDC
Operating Temperature Min-1°C
Operating Temperature Max71°C
Product RangeModel LK Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
10000lb
Cell Output mV / V
-000
Operating Temperature Min
-1°C
Product Range
Model LK Series
Supply Voltage
9V
Supply Voltage Max
9VDC
Operating Temperature Max
71°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
