
Need more?
| Quantity | Price |
|---|---|
| 1+ | $301.470 |
| 5+ | $293.970 |
| 10+ | $286.460 |
| 25+ | $286.440 |
| 50+ | $280.710 |
| 10000+ | $274.980 |
Product Information
Product Overview
The LSA2B is a double-pole double-throw (DPDT) 2NO-2NC heavy-duty Limit Switch with side rotary actuator and 0.75-inch 14NPT conduit. The MICRO SWITCH™ snap action heavy-duty limit switch comes with zinc die-cast housing, includes boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards.
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Explosion-proof
- Captive head and body screws
- Designed to withstand seismic shock
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down
- -40°C Low temperature
Applications
Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
0.45N
10A
No SVHC (07-Jul-2017)
DPST-NO, DPST-NC
600V
HDLS Series
250V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
