
Need more?
| Quantity | Price |
|---|---|
| 1+ | $560.360 |
| 5+ | $545.760 |
| 10+ | $534.190 |
| 25+ | $529.680 |
| 50+ | $519.090 |
| 10000+ | $508.490 |
Product Information
Product Overview
The LSXYAB4L is a double-pole double-throw (DPDT) Limit Switch with side rotary and 2NC 2NO snap action, double-break contacts. This LSX series MICRO SWITCH™ hazardous location switch features zinc die-cast housing, weather and explosion-proof seal. It is for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. The MICRO SWITCH™ LSX series withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.it comes with an internal grounding screw.
- Low temperature construction
- IP67 Seal protection rating
- -40 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Side Rotary
10A
0.45N-m
10A
No SVHC (07-Jul-2017)
DPDT
600V
LSX Series
250V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
