
Need more?
| Quantity | Price |
|---|---|
| 1+ | $302.470 |
| 5+ | $288.350 |
| 10+ | $274.230 |
| 25+ | $269.490 |
| 50+ | $264.110 |
| 10000+ | $258.710 |
Product Information
Product Overview
The LSYAB1A is a single-pole double-throw (SPDT) heavy duty low temperature Limit Switch with 1NO/1NC contacts, a side rotary actuator and snap action function. The MICRO SWITCH™ switch include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature self-lifting pressure plate terminals save wiring time, easily identified grounding terminal. This has modular construction allows for a wide variety of actuator styles, operating heads and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws.
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Manifold (rear-wire) version
- Designed to withstand seismic shock
- Completely fluorocarbon (FC) sealed version
- Withstands many tough environments
- Used globally
- Design flexibility
- Interchangeable
Applications
Industrial, Consumer Electronics
Technical Specifications
Side Rotary
10A
0.45N
10A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
600V
HDLS Series
250V
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
