Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSYCC3KP-FPCopy
Newark Part No.92AH5494
Product RangeHDLS Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $702.410 |
| 5+ | $686.680 |
| 10+ | $675.230 |
Price for:Each
Minimum: 1
Multiple: 1
$702.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSYCC3KP-FPCopy
Newark Part No.92AH5494
Product RangeHDLS Series
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max60A
Contact Voltage AC Max120V
Operating Force Max17.79N
Product RangeHDLS Series
Contact Current DC Max800mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
60A
Operating Force Max
17.79N
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
HDLS Series
Contact Voltage DC Max
125V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
