Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ52KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23F4872 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.610 |
| 5+ | $66.890 |
| 10+ | $64.160 |
| 25+ | $60.370 |
| 50+ | $58.450 |
| 100+ | $57.000 |
| 10000+ | $55.860 |
Price for:Each
Minimum: 1
Multiple: 1
$69.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ52KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23F4872 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
| IP / NEMA Rating | - |
| Product Range | HDLS Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The LSZ52K is a front-mount Adjustable Lever with nylon roller. It is designed for use with the Micro switch™ LSX series side-rotary-actuated switch.
Applications
Industrial
Technical Specifications
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
|---|---|
| Product Range | HDLS Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Alternatives for LSZ52K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
