Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ54RCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23F4877 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.870 |
| 5+ | $44.550 |
| 10+ | $43.230 |
| 25+ | $41.470 |
| 50+ | $40.980 |
| 100+ | $40.480 |
| 10000+ | $39.320 |
Price for:Each
Minimum: 1
Multiple: 1
$45.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ54RCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23F4877 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
| IP / NEMA Rating | - |
| Product Range | HDLS Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The LSZ54R is a SST Spring Wire Rod for use with the HDLS series limit and enclosed switch.
- 1.9mm Diameter
Applications
Industrial
Technical Specifications
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
|---|---|
| Product Range | HDLS Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Alternatives for LSZ54R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
