Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | MC7711Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 32M7191 |
| Also Known As | AN3167-1 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $125.320 |
| 5+ | $124.710 |
| 10+ | $124.080 |
| 25+ | $120.570 |
| 50+ | $110.260 |
| 100+ | $99.930 |
| 10000+ | $89.180 |
Price for:Each
Minimum: 1
Multiple: 1
$125.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | MC7711Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 32M7191 |
| Also Known As | AN3167-1 |
| Technical Datasheet | |
| For Use With | Basic Switches |
| IP / NEMA Rating | - |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The MC7711 is a panel-mount High Over-travel Auxiliary Plunger for use with the basic microswitch.
- 69.1mm Operating position
Applications
Industrial
Technical Specifications
| For Use With | Basic Switches |
|---|---|
| Product Range | - |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
