Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH05KPSL01ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88W0132
Product RangeMLH Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $390.760 |
Price for:Each
Minimum: 1
Multiple: 1
$390.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH05KPSL01ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88W0132
Product RangeMLH Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeVoltage
Pressure Port TypeNPT
Pressure Measurement TypeSealed Gauge
Operating Pressure Min-
Voltage Rating5VDC
Operating Pressure Max5000psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Current4mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
SVHCCadmium oxide
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPT
Operating Pressure Min
-
Operating Pressure Max
5000psi
Pressure Port Size
1/4"-18
Supply Current
4mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
Cadmium oxide
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Voltage Rating
5VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
4.75VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
