Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMPRLF0006KG0000SCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AJ4326
Product RangeMPR Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 5+ | $8.450 |
| 10+ | $8.040 |
| 25+ | $7.460 |
| 50+ | $6.920 |
| 100+ | $6.430 |
| 10000+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLF0006KG0000SCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AJ4326
Product RangeMPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max6kPa
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD
No. of Pins12Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
6kPa
Supply Voltage Max
3.6VDC
No. of Pins
12Pins
Pressure Port Type
Single Axial Barbless
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
