Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMPRLS02.5BG0000SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel70AH8330RL
Cut Tape70AH8330
Product RangeMPR Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $20.390 | $14,273.00 |
| Total Price | $14,273.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 700+ | $20.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS02.5BG0000SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel70AH8330RL
Cut Tape70AH8330
Product RangeMPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0bar
Operating Pressure Max2.5bar
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Sensor Case / Package-
No. of Pins12Pins
Sensor Output TypeDigital
Accuracy±0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
2.5bar
Supply Voltage Max
3.6VDC
No. of Pins
12Pins
Accuracy
±0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0bar
Supply Voltage Min
1.8VDC
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
