Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoPX3AN2BS100PSAAXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AC4425
Product RangePX3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $154.630 |
| 100+ | $151.540 |
Price for:Each
Minimum: 60
Multiple: 60
$9,277.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3AN2BS100PSAAXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AC4425
Product RangePX3 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max100psi
Voltage Rating5VDC
Pressure Port Size1/8"-27
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluids, Refrigerants
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX3 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
-
Voltage Rating
5VDC
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Brass
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT
Operating Pressure Max
100psi
Pressure Port Size
1/8"-27
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluids, Refrigerants
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX3 Series
Technical Docs (3)
Alternatives for PX3AN2BS100PSAAX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
