Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoRSCDRRM020NDSE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19AC2424
Product RangeTruStability RSC Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $105.410 |
| 5+ | $97.890 |
| 10+ | $95.100 |
| 25+ | $90.520 |
| 50+ | $87.380 |
| 100+ | $86.300 |
| 10000+ | $84.580 |
Price for:Each
Minimum: 1
Multiple: 1
$105.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRSCDRRM020NDSE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19AC2424
Product RangeTruStability RSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-20Inch-H2O
Operating Pressure Max20Inch-H2O
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Accuracy± 0.1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Media TypeAir, Dry Gas
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTruStability RSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
20Inch-H2O
Supply Voltage Max
3.6VDC
No. of Pins
8Pins
Pressure Port Type
Dual Radial Barbed, Same Side
Media Type
Air, Dry Gas
Operating Temperature Max
50°C
Qualification
-
Operating Pressure Min
-20Inch-H2O
Supply Voltage Min
3VDC
Sensor Case / Package
DIP
Accuracy
± 0.1%
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
TruStability RSC Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
