
| Quantity | Price |
|---|---|
| 50+ | $95.050 |
| 100+ | $94.090 |
Product Information
Product Overview
The HEL-700 series Thin Film Platinum RTDs (Resistance Temperature Detectors) designed to monitor or control critical temperatures in industrial applications. They provide a linear change in resistance versus temperature, combining high linearity, stability, accuracy and wide temperature range in a small, fast-response package. This fully-assembled elements are ready-to-use in probe assemblies, without the need for fragile splices to extension leads. These products are manufactured using a thin layer of platinum deposited on an alumina substrate and are laser trimmed to a resistance interchange ability of a standard ±0.2% (±0.5 °C accuracy) or optional ±0.1% (±0.3 °C accuracy). The sensor chip is then glassed, wired and potted or ceramic fired to result in a cylindrical alumina package with either TFE PTFE- or fiberglass-insulated lead wires.
- Accurate
- Linear resistance vs temperature
- Fast response
- Laser trimmed
- Ceramic case material
- TFE PTFE or fiberglass leadwires
- Multiple small sizes
- Ready-to-use, fully assembled elements
Applications
Sensing & Instrumentation, HVAC, Automation & Process Control, Motor Drive & Control, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
Hall-Effect Rotary Position Sensor
5.5V
Connector
Flange Mount
Ratiometric
± 1%
-
-40°C
-
4.5V
D Type Flatted End
Non-Contact
60°
500mV
5VDC
20mA
125°C
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
