Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSL1-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48F2821
Product RangeSL1 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $283.290 |
| 5+ | $277.920 |
| 10+ | $272.560 |
| 25+ | $265.350 |
| 50+ | $260.040 |
| 10000+ | $254.730 |
Price for:Each
Minimum: 1
Multiple: 1
$283.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48F2821
Product RangeSL1 Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max11.8N
Product RangeSL1 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SL1-D is a single-pole double-throw (SPDT) compact medium-duty Limit Switch with a cross roller plunger actuator and screw terminations. The MICRO SWITCH™ SL1 series compact limit switch is sealed, sensitive and have a long life. The compact size makes it suitable for the total miniaturization of machinery or equipment.
- Ideal source of replacement parts for imported machine tools
- Smaller size saves space
- Rugged zinc die-cast housing
- Snap-in terminal enclosure makes mounting and wiring easy
Applications
Industrial, Robotics, Automotive
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
SL1 Series
Contact Voltage DC Max
-
Technical Docs (1)
Alternatives for SL1-D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
