Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSNDH-H3L-G01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AH1297
Product RangeSNDH-H Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.360 |
| 5+ | $151.900 |
| 10+ | $148.380 |
| 25+ | $145.070 |
Price for:Each
Minimum: 1
Multiple: 1
$156.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNDH-H3L-G01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AH1297
Product RangeSNDH-H Series
Technical Datasheet
Supply Voltage Min4VDC
Supply Voltage Max24VDC
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter9.53mm
Surface Speed-
Product RangeSNDH-H Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4VDC
Sensor Terminals
Cable
Operating Temperature Max
100°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
9.53mm
Product Range
SNDH-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
