Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSPT4V0015PA6W02Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18M3100
Product RangeSPT Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $695.980 |
| 5+ | $656.270 |
| 10+ | $626.710 |
| 25+ | $589.980 |
| 50+ | $551.140 |
| 10000+ | $540.120 |
Price for:Each
Minimum: 1
Multiple: 1
$695.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPT4V0015PA6W02Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18M3100
Product RangeSPT Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeUNF
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Voltage Rating24VDC
Pressure Port Size7/16"
Port Style7/16" - 20 UNF-2A
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min12.5VDC
Supply Voltage Max24VDC
Media TypeCorrosive Liquid, Gas
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPT Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
UNF
Pressure Measurement Type
Absolute
Voltage Rating
24VDC
Port Style
7/16" - 20 UNF-2A
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Pressure Port Size
7/16"
Supply Current
-
Supply Voltage Min
12.5VDC
Media Type
Corrosive Liquid, Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
SPT Series
Technical Docs (1)
Alternatives for SPT4V0015PA6W02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
