Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSPTMA0300PG5W02Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14M9137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $897.630 |
Price for:Each
Minimum: 25
Multiple: 25
$22,440.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPTMA0300PG5W02Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14M9137
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating24VDC
Operating Pressure Max300psi
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min12.5VDC
Supply Voltage Max24VDC
Media TypeCorrosive Liquid, Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
300psi
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT
Operating Pressure Min
0psi
Voltage Rating
24VDC
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Cable
Supply Voltage Min
12.5VDC
Media Type
Corrosive Liquid, Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
