Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSR15C-A3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.14J8939
Product RangeSR15 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.240 |
| 5+ | $23.840 |
| 10+ | $20.560 |
| 25+ | $18.290 |
| 50+ | $17.740 |
| 100+ | $17.190 |
| 10000+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$25.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSR15C-A3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.14J8939
Product RangeSR15 Series
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Nominal Air Gap-
Maximum Air Gap-
Sensor TerminalsWire Leads
Resolution-
Linearity-
Output ConfigurationSink
Electrical Rotation Angle-
Output Voltage Min400mV
Supply Voltage Min3.8VDC
Switching Speed1.5µs
Supply Voltage Max30VDC
Rotational Life Cycles-
IP Rating-
IP Rating-
Sensor HousingRectangular
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSR15 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Maximum Air Gap
-
Resolution
-
Output Configuration
Sink
Output Voltage Min
400mV
Switching Speed
1.5µs
Rotational Life Cycles
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
SR15 Series
SVHC
No SVHC (07-Jul-2017)
Nominal Air Gap
-
Sensor Terminals
Wire Leads
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Min
3.8VDC
Supply Voltage Max
30VDC
IP Rating
-
Sensor Housing
Rectangular
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
