
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.937 |
| 100+ | $0.877 |
| 250+ | $0.819 |
| 500+ | $0.762 |
| 1000+ | $0.747 |
| 2500+ | $0.734 |
| 5000+ | $0.719 |
Product Information
Product Overview
The SS39ET is a small, versatile and linear hall-effect Sensor IC, operated by the magnetic field from a permanent magnet or an electromagnet. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The low voltage capability (as low as 2.7VDC) and reduced current consumption of only 6mA (typical at 5VDC) help make this product energy efficient. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering. It also includes thin film resistors to provide increased temperature stability and accuracy. These products interface with many electrical components without buffering and the thermally balanced integrated circuit provides stable operation over the full temperature range.
- Miniature and Sub-miniature Construction, Designed for Compact Designs with Tight Space Requirements
- Energy Efficient, Low Current Consumption of 6mA at 5VDC
- Easy PC Board Interface, Single Current Sourcing Output for Common Electronic Circuits
- Circuit Design Flexibility, Voltage Range of 2.7 to 6.5VDC
- Low Noise Output, Virtually Eliminates Need for Filtering
- Stable Output, Thin Film Resistors Improve Accuracy
- Application Flexibility, Responds to Either Positive or Negative Gauss
Applications
Industrial, Sensing & Instrumentation, Motor Drive & Control, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device, Absolute maximum ratings are the extreme limits that the device will withstand without damage to the device.
Technical Specifications
Linear
SOT-23
SOT-23
6.5V
100°C
-
-
1.5mA
3Pins
2.7V
-40°C
-
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
