Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS411ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J9671
Product RangeSS400 Series
Your Part Number
2,636 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
| 10+ | $11.160 |
| 25+ | $10.570 |
| 50+ | $10.170 |
| 100+ | $9.790 |
| 250+ | $9.780 |
| 10000+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS411ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J9671
Product RangeSS400 Series
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageTO-92
Output Current20mA
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3.8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS400 Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Bipolar
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
SS400 Series
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for SS411A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
