
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $1.230 |
Product Information
Product Overview
The SS441R is an unipolar digital Hall-effect Sensor IC, small, versatile digital hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. It is designed to respond to a single pole of North (SS340RT) or South (SS440R). Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low) - make this product suitable in a variety of potential motion control, lid closure detection and displacement sensing applications.
- High, medium and low magnetic sensitivities
- Low voltage 3V capability - Helps reduce power consumption
- Built-in reverse polarity protection - Protects device from potential damage during installation
- Sink output type
- PC board termination
- Static sensitive
- 20mA Output current (maximum)
- 10µA Maximum leakage current
Applications
Industrial, Sensing & Instrumentation, Consumer Electronics, HVAC, Commercial, Robotics, Medical
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Unipolar
TO-92
TO-92
24V
150°C
-
-
20mA
3Pins
3V
-40°C
SS400 Series
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
