Print Page
Image is for illustrative purposes only. Please refer to product description.
1,179 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS443A-S
Newark Part No.74AH1332
Technical Datasheet
Hall Effect TypeUnipolar
Output Current20mA
Sensor Case / PackageSMD
No. of Pins3Pins
Sensor Case StyleSMD
Supply Voltage Min3.8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate