Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS443RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50R8559
Product RangeSS400 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.720 |
| 25+ | $1.690 |
| 50+ | $1.650 |
| 100+ | $1.390 |
| 250+ | $1.270 |
| 10000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS443RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50R8559
Product RangeSS400 Series
Technical Datasheet
Hall Effect TypeUnipolar
Output Current20mA
Sensor Case / PackageTO-92
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS400 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SS443R is a small, versatile unipolar digital Hall Effect Sensor operated by the magnetic field from a permanent magnet or an electromagnet. It is designed to respond to a single pole-South. Its 3VDC capability allows for use in low voltage applications, promoting energy efficiency.
- Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
- Built-in reverse polarity protection
- Thermally balanced integrated circuit
Applications
Sensing & Instrumentation, Building Automation, Motor Drive & Control, Automation & Process Control, Robotics, Medical, Industrial
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
SS400 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
