Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSSCDRRD010MDAA5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH1308
Product RangeTruStability SSC Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.160 |
| 5+ | $97.500 |
| 10+ | $93.080 |
| 25+ | $87.710 |
| 50+ | $85.660 |
| 100+ | $60.310 |
| 10000+ | $59.110 |
Price for:Each
Minimum: 1
Multiple: 1
$109.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCDRRD010MDAA5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH1308
Product RangeTruStability SSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-10mbar
Operating Pressure Max10mbar
Supply Voltage Min5.05VDC
Port StyleDual Radial Barbed
Supply Voltage Max4.95VDC
Supply Current2.7mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability SSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
10mbar
Port Style
Dual Radial Barbed
Supply Current
2.7mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-10mbar
Supply Voltage Min
5.05VDC
Supply Voltage Max
4.95VDC
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
TruStability SSC Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
