Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZL-WLC-C-NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M5340
Product RangeSZL-WL Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $424.920 |
| 5+ | $403.640 |
| 10+ | $382.360 |
| 25+ | $374.710 |
| 50+ | $367.060 |
| 10000+ | $359.420 |
Price for:Each
Minimum: 1
Multiple: 1
$424.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WLC-C-NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M5340
Product RangeSZL-WL Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Rod
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max0.38N-m
Product RangeSZL-WL Series
Contact Current DC Max800mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary Rod
Contact Current AC Max
10A
Operating Force Max
0.38N-m
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
SZL-WL Series
Contact Voltage DC Max
125V
Technical Docs (1)
Alternatives for SZL-WLC-C-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
