Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZX-SMF-14NCopy
Newark Part No.86C1171
Product RangeSZX Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZX-SMF-14NCopy
Newark Part No.86C1171
Product RangeSZX Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating3A
Voltage Rating250VAC
Product RangeSZX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (07-Jul-2017)
Socket Terminals
Screw
Current Rating
3A
Product Range
SZX Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
