Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoTL-11683Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86C1207
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.010 |
| 25+ | $2.900 |
| 50+ | $2.810 |
| 100+ | $2.730 |
| 250+ | $2.610 |
| 10000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTL-11683Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86C1207
Technical Datasheet
Thread Size - Imperial15/32-32
Thread Size - Metric-
Fastener Material-
Fastener Plating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TL-11683 is a Hex Nut available in 15/32-32 UNS-2B thread size.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
15/32-32
Fastener Material
-
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
