Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $13.910 |
| 250+ | $13.720 |
Price for:Each
Minimum: 200
Multiple: 200
$2,782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3-119Copy
Newark Part No.23F1761
Product RangeV3 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max11A
Contact Voltage DC Nom250V
Product RangeV3 Series
Contact Voltage AC Nom277V
Operating Force Max8ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V3-119 is a single-pole double-throw (SPDT) Basic Switch with a plastic plunger actuator and silver contacts. This MICRO SWITCH™ switch comes with a phenolic case, beryllium copper springs and plated terminals soldering.
- 8oz Maximum operating force
- 2oz Minimum released force
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
11A
Product Range
V3 Series
Operating Force Max
8ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

