Print Page
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.200 |
| 5+ | $25.560 |
| 10+ | $24.370 |
| 25+ | $21.830 |
| 50+ | $20.150 |
| 100+ | $19.400 |
| 10000+ | $13.090 |
Price for:Each
Minimum: 1
Multiple: 1
$26.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3-19Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23F1752
Product RangeV3 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max15.1A
Contact Voltage DC Nom250V
Product RangeV3 Series
Contact Voltage AC Nom250V
Operating Force Max14ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V3-19 is a single-pole double-throw (SPDT) cut-a-way Miniature Basic Switch with a pin plunger actuator and solder terminations. This V3 series switch features high electrical capacity and long life. The size and shape of the switch meets design requirements in all types of applications. This switch is made up of sturdy aluminium rivet holds cover to case, water-resistant phenolic case and plunger, long life beryllium-copper spring.
- Sensitive differential as low as 0.006" maximum
- High temperature construction for use up to 316°C
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15.1A
Product Range
V3 Series
Operating Force Max
14ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

