Print Page
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 5+ | $11.320 |
| 10+ | $11.040 |
| 25+ | $9.840 |
| 50+ | $9.050 |
| 100+ | $8.700 |
| 10000+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-2S17D8-201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50F5080
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeV7 Series
Contact Voltage AC Nom125V
Operating Force Max90gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V7-2S17D8-201 is a single-pole double-throw (SPDT) miniature Basic Switch with roller lever actuator and quick connect terminations. The MICRO SWITCH™ V7 series premium basic switch comes with PCT polyester thermoplastic housing and silver-plated contact. It is used for simple or precision ON/OFF, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
- Best suited for higher cost-of-failure applications
- Designed for 100K operations at a full load or 10M for mechanical life
- -40 to 82°C Operating temperature range
Applications
Consumer Electronics, Clock & Timing, Commercial, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
V7 Series
Operating Force Max
90gf
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for V7-2S17D8-201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

