Print Page
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 5+ | $10.550 |
| 10+ | $10.290 |
| 25+ | $9.180 |
| 50+ | $8.440 |
| 100+ | $8.120 |
| 10000+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-1Z10E9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39B2882
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeV7 Series
Contact Voltage AC Nom250V
Operating Force Max7.9ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
25A
Product Range
V7 Series
Operating Force Max
7.9ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for V7-1Z10E9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

