Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoVG481V1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH2009
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.900 |
| 25+ | $4.700 |
| 50+ | $4.320 |
| 100+ | $4.050 |
| 250+ | $3.720 |
| 10000+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVG481V1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH2009
Technical Datasheet
Hall Effect TypeGear Tooth
Sensor Case / PackageTO-92
Output Current5mA
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Gear Tooth
Output Current
5mA
Sensor Case Style
TO-92
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (07-Jul-2017)
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
