Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoVTS/7025 WHICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72Y1187
Product RangePrestige 2com Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 5+ | $12.790 |
| 10+ | $11.990 |
| 25+ | $11.220 |
| 50+ | $10.390 |
| 100+ | $9.830 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVTS/7025 WHICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72Y1187
Product RangePrestige 2com Series
Technical Datasheet
Raceway / Duct Material-
Raceway / Duct ColorWhite
External Length-
External Width25mm
External Height-
Product RangePrestige 2com Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Raceway / Duct Material
-
External Length
-
External Height
-
SVHC
No SVHC (07-Jul-2017)
Raceway / Duct Color
White
External Width
25mm
Product Range
Prestige 2com Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
